
C22M50 | |
|---|---|
DigiKey Part Number | C22M50-ND |
Manufacturer | |
Manufacturer Product Number | C22M50 |
Description | FUSE CARTRIDGE 50A 690VAC |
Customer Reference | |
Detailed Description | 50A 690 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.874" Dia x 2.283" L (22.20mm x 58.00mm) |

