
C22M125S | |
|---|---|
DigiKey Part Number | C22M125S-ND |
Manufacturer | |
Manufacturer Product Number | C22M125S |
Description | FUSE CARTRIDGE 125A 400VAC |
Customer Reference | |
Detailed Description | 125A 400 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 400 VAC |
Series | Applications Motor Protection |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 120kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.874" Dia x 2.283" L (22.20mm x 58.00mm) |

