
C22G25S | |
|---|---|
DigiKey Part Number | 2041-C22G25S-ND |
Manufacturer | |
Manufacturer Product Number | C22G25S |
Description | CYL FUSE >STR >22 X 58 25A GG 69 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A 690 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 690 V |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 80kA |
Fuse Type | Size / Dimension 0.866" Dia x 2.283" L (22.00mm x 58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £172.91700 | £1,729.17 |
| Unit Price without VAT: | £172.91700 |
|---|---|
| Unit Price with VAT: | £207.50040 |

