
C22G125 | |
|---|---|
DigiKey Part Number | C22G125-ND |
Manufacturer | |
Manufacturer Product Number | C22G125 |
Description | FUSE CARTRIDGE 125A 400VAC |
Customer Reference | |
Detailed Description | 125A 400 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 400 VAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Breaking Capacity @ Rated Voltage 120kA |
Part Status Obsolete | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.874" Dia x 2.283" L (22.20mm x 58.00mm) |
Fuse Type Cartridge |

