
C14M0.25 | |
|---|---|
DigiKey Part Number | C14M0.25-ND |
Manufacturer | |
Manufacturer Product Number | C14M0.25 |
Description | FUSE CARTRIDGE 250MA 690VAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 250mA 690 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 690 VAC |
Series | Applications Motor Protection |
Packaging Bulk | Breaking Capacity @ Rated Voltage 120kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £35.49200 | £354.92 |
| Unit Price without VAT: | £35.49200 |
|---|---|
| Unit Price with VAT: | £42.59040 |

