Image for C14G4S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14G4S

DigiKey Part Number
2041-C14G4S-ND
Manufacturer
Manufacturer Product Number
C14G4S
Description
CYL GG 14,3X51 4A/STR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
500 VAC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
120kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.551" Dia x 2.008" L (14.00mm x 51.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£126.35400£1,263.54
Manufacturers Standard Package
Unit Price without VAT:£126.35400
Unit Price with VAT:£151.62480