
C10M0.25 | |
|---|---|
DigiKey Part Number | C10M0.25-ND |
Manufacturer | |
Manufacturer Product Number | C10M0.25 |
Description | FUSE CARTRIDGE 250MA 500VAC |
Customer Reference | |
Detailed Description | 250mA 500 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |

