
C10G0.5 | |
|---|---|
DigiKey Part Number | C10G0.5-ND |
Manufacturer | |
Manufacturer Product Number | C10G0.5 |
Description | FUSE CARTRIDGE 500MA 500VAC 5AG |
Customer Reference | |
Detailed Description | 500mA 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 500 VAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Breaking Capacity @ Rated Voltage 120kA |
Part Status Obsolete | Package / Case 5AG, 10mm x 38mm (Midget) |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.00mm) |
Fuse Type Cartridge |

