
C08G10 | |
|---|---|
DigiKey Part Number | C08G10-ND |
Manufacturer | |
Manufacturer Product Number | C08G10 |
Description | FUSE CARTRIDGE 10A 400VAC |
Customer Reference | |
Detailed Description | 10A 400 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 400 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.315" Dia x 1.240" L (8.00mm x 31.50mm) |

