
BTF-2P-250125 | |
|---|---|
DigiKey Part Number | 2041-BTF-2P-250125-ND |
Manufacturer | |
Manufacturer Product Number | BTF-2P-250125 |
Description | 2P BATT TERM FUSE-250,125A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125A, 250A 32 VDC Fuse Battery Terminal |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A, 250A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 32 VDC |
Packaging Bulk | Applications Battery Terminals |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Fuse Type Battery Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £54.21400 | £271.07 |
| Unit Price without VAT: | £54.21400 |
|---|---|
| Unit Price with VAT: | £65.05680 |

