
BSPS1690WER | |
|---|---|
DigiKey Part Number | BSPS1690WER-ND |
Manufacturer | |
Manufacturer Product Number | BSPS1690WER |
Description | SPD TYPE 1 760VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 760VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 760VAC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 4 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE |

