
BSPMA3600WYGR | |
|---|---|
DigiKey Part Number | 2041-BSPMA3600WYGR-ND |
Manufacturer | |
Manufacturer Product Number | BSPMA3600WYGR |
Description | SPD TYPE 1 600VAC MCOV 3 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 600VAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 600VAC | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | - | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £710.57000 | £710.57 |
| Unit Price without VAT: | £710.57000 |
|---|---|
| Unit Price with VAT: | £852.68400 |

