
BSPMA3480DLGR | |
|---|---|
DigiKey Part Number | 2041-BSPMA3480DLGR-ND |
Manufacturer | |
Manufacturer Product Number | BSPMA3480DLGR |
Description | SPD TYPE 1/TYPE 4 1.1KVAC MCOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.1kVAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 4 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.1kVAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 3 kV | |
Operating Temperature | -35°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £532.92000 | £532.92 |
| Unit Price without VAT: | £532.92000 |
|---|---|
| Unit Price with VAT: | £639.50400 |

