BSPM4480WYNGR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £786.72000
Datasheet
Image for BSPM4480WYNGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPM4480WYNGR

DigiKey Part Number
BSPM4480WYNGR-ND
Manufacturer
Manufacturer Product Number
BSPM4480WYNGR
Description
SPD TYPE 2 770VAC MCOV 4 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 770VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 2
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
770VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
2.5 kV
Operating Temperature
-
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes