Similar

BSPM3480WYGR | |
|---|---|
DigiKey Part Number | BSPM3480WYGR-ND |
Manufacturer | |
Manufacturer Product Number | BSPM3480WYGR |
Description | SPD TYPE 2 1.2KVAC MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.2kVAC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.2kVAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 4 kV | |
Operating Temperature | - | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL |


