
BSPM1A75D100LVR | |
|---|---|
DigiKey Part Number | BSPM1A75D100LVR-ND |
Manufacturer | |
Manufacturer Product Number | BSPM1A75D100LVR |
Description | SPD TYP4 75VAC/100VDC MCOV 1POLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VAC, 100VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 75VAC, 100VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cURus, KEMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £166.59000 | £166.59 |
| 10 | £158.71300 | £1,587.13 |
| Unit Price without VAT: | £166.59000 |
|---|---|
| Unit Price with VAT: | £199.90800 |

