
BSPM1A150D200LVR | |
|---|---|
DigiKey Part Number | BSPM1A150D200LVR-ND |
Manufacturer | |
Manufacturer Product Number | BSPM1A150D200LVR |
Description | SPD TYPE 4 120VAC/200VDC MCOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 120VAC, 200VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 120VAC, 200VDC | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cURus, KEMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £156.06000 | £156.06 |
| 10 | £147.14000 | £1,471.40 |
| Unit Price without VAT: | £156.06000 |
|---|---|
| Unit Price with VAT: | £187.27200 |

