
BSPH4275TTR | |
|---|---|
DigiKey Part Number | BSPH4275TTR-ND |
Manufacturer | |
Manufacturer Product Number | BSPH4275TTR |
Description | SPD TYPE 2 275VAC MCOV 4 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 4 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | CE, KEMA |

