
BSPH31000YPVR | |
|---|---|
DigiKey Part Number | BSPH31000YPVR-ND |
Manufacturer | |
Manufacturer Product Number | BSPH31000YPVR |
Description | SPD TYPE 2/TYPE 4 1.17KVDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.17kVDC MCOV 3 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.17kVDC | |
Current - Discharge (Nom) (8/20µS) | 12.5 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Voltage - Protection Level (VP) (2416) | 4 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, UL |

