
BSPH2A24D24LVR | |
|---|---|
DigiKey Part Number | BSPH2A24D24LVR-ND |
Manufacturer | |
Manufacturer Product Number | BSPH2A24D24LVR |
Description | SPD TYPE 3 30VAC MCOV 2 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC | |
Current - Discharge (Nom) (8/20µS) | 1 kA | |
Current - Discharge (Max) (8/20µS) | 2 kA | |
Current - Short Circuit Rating (SCCR) | 6 kA | |
Voltage - Protection Level (VP) (2416) | 630 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, KEMA-KEUR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £186.71000 | £186.71 |
| 10 | £181.09500 | £1,810.95 |
| Unit Price without VAT: | £186.71000 |
|---|---|
| Unit Price with VAT: | £224.05200 |

