
BSPH2A150D150LVR | |
|---|---|
DigiKey Part Number | BSPH2A150D150LVR-ND |
Manufacturer | |
Manufacturer Product Number | BSPH2A150D150LVR |
Description | SPD TYPE 3/TYPE 4 150VAC MCOV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 3, Type 4 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 2 kA | |
Current - Discharge (Max) (8/20µS) | 4 kA | |
Current - Short Circuit Rating (SCCR) | 6 kA | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CSA, KEMA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £201.45000 | £201.45 |
| Unit Price without VAT: | £201.45000 |
|---|---|
| Unit Price with VAT: | £241.74000 |

