Image for BSPD5DINLHF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPD5DINLHF

DigiKey Part Number
BSPD5DINLHF-ND
Manufacturer
Manufacturer Product Number
BSPD5DINLHF
Description
SPD 4.2VAC/6VDC MCOV 4 POLE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 4.2VAC, 6VDC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
4.2VAC, 6VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
ATEX, CE, CSAus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£355.56000£355.56
Manufacturers Standard Package
Unit Price without VAT:£355.56000
Unit Price with VAT:£426.67200