
BSPD48RJ45 | |
|---|---|
DigiKey Part Number | BSPD48RJ45-ND |
Manufacturer | |
Manufacturer Product Number | BSPD48RJ45 |
Description | SPD 34VAC/48VDC MCOV 4 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 34VAC, 48VDC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 34VAC, 48VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £244.57000 | £244.57 |
| Unit Price without VAT: | £244.57000 |
|---|---|
| Unit Price with VAT: | £293.48400 |

