
BSPD12DING | |
|---|---|
DigiKey Part Number | BSPD12DING-ND |
Manufacturer | |
Manufacturer Product Number | BSPD12DING |
Description | SPD 10.6VAC/15VDC MCOV 4 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 10.6VAC, 15VDC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 10.6VAC, 15VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 50 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | ATEX, CE, CSAus, UL |

