
BSPD120480D3K | |
|---|---|
DigiKey Part Number | BSPD120480D3K-ND |
Manufacturer | |
Manufacturer Product Number | BSPD120480D3K |
Description | SPD TYPE 2 480VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 480VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 480VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -40°C ~ 50°C | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,015.24000 | £4,015.24 |
| Unit Price without VAT: | £4,015.24000 |
|---|---|
| Unit Price with VAT: | £4,818.28800 |

