Image for BSPD120480D2P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPD120480D2P

DigiKey Part Number
BSPD120480D2P-ND
Manufacturer
Manufacturer Product Number
BSPD120480D2P
Description
SPD TYPE 2 480VAC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
480VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
2.5 kV
Operating Temperature
-40°C ~ 50°C
Features
Thermally Protected
Mounting Type
Chassis Mount
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,923.92000£3,923.92
Manufacturers Standard Package
Unit Price without VAT:£3,923.92000
Unit Price with VAT:£4,708.70400