
BSPD120240D3P | |
|---|---|
DigiKey Part Number | BSPD120240D3P-ND |
Manufacturer | |
Manufacturer Product Number | BSPD120240D3P |
Description | SPD TYPE 2 240VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 240VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 240VAC |
Manufacturer Eaton - Bussmann Electrical Division | Current - Discharge (Nom) (8/20µS) 20 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1 kV |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Type 2 | Features Thermally Protected |
Form Base + Module | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,009.55000 | £4,009.55 |
| Unit Price without VAT: | £4,009.55000 |
|---|---|
| Unit Price with VAT: | £4,811.46000 |

