Image for BSPD120208Y2K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPD120208Y2K

DigiKey Part Number
BSPD120208Y2K-ND
Manufacturer
Manufacturer Product Number
BSPD120208Y2K
Description
SPD TYPE 2 208VAC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 208VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
208VAC
Manufacturer
Eaton - Bussmann Electrical Division
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1 kV
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Type 2
Features
Thermally Protected
Form
Base + Module
Mounting Type
Chassis Mount
Number of Poles
1
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,478.18000£3,478.18
Manufacturers Standard Package
Unit Price without VAT:£3,478.18000
Unit Price with VAT:£4,173.81600