Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPA150240D7P

DigiKey Part Number
2041-BSPA150240D7P-ND
Manufacturer
Manufacturer Product Number
BSPA150240D7P
Description
SPD TYPE 2 320VAC MCOV 1 POLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Manufacturer
Eaton - Bussmann Electrical Division
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1 kV
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Type
Type 2
Features
Remote Signaling Contacts, Thermally Protected, Visual Life Indicator
Form
Module Only
Mounting Type
Chassis Mount
Number of Poles
1
Approval Agency
CSA, UL
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,346.28000£3,346.28
Manufacturers Standard Package
Unit Price without VAT:£3,346.28000
Unit Price with VAT:£4,015.53600