
BSF-355G-NH310-B | |
|---|---|
DigiKey Part Number | 2041-BSF-355G-NH310-B-ND |
Manufacturer | |
Manufacturer Product Number | BSF-355G-NH310-B |
Description | FUSE 355A 1000V DC BSF SIZE 3 BO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 355A 1 kVDC Fuse Cartridge |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Fuse Type Cartridge | Approval Agency CE |
Current Rating (Amps) 355A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £614.16000 | £1,842.48 |
| Unit Price without VAT: | £614.16000 |
|---|---|
| Unit Price with VAT: | £736.99200 |

