
BSF-160G-NH110 | |
|---|---|
DigiKey Part Number | 2041-BSF-160G-NH110-ND |
Manufacturer | |
Manufacturer Product Number | BSF-160G-NH110 |
Description | FUSE 160A 1000V DC BSF SIZE 1 DU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Melting I²t 5200.0 |
Current Rating (Amps) 160A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £247.30333 | £741.91 |
| Unit Price without VAT: | £247.30333 |
|---|---|
| Unit Price with VAT: | £296.76400 |

