
BSF-100G-NH110 | |
|---|---|
DigiKey Part Number | 2041-BSF-100G-NH110-ND |
Manufacturer | |
Manufacturer Product Number | BSF-100G-NH110 |
Description | FUSE 100A 1000V DC BSF SIZE 1 DU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 100A | Melting I²t 1300.0 |
Voltage Rating - DC 1 kVDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £242.54000 | £727.62 |
| Unit Price without VAT: | £242.54000 |
|---|---|
| Unit Price with VAT: | £291.04800 |

