
BSF-080G-NH110 | |
|---|---|
DigiKey Part Number | 2041-BSF-080G-NH110-ND |
Manufacturer | |
Manufacturer Product Number | BSF-080G-NH110 |
Description | FUSE 80A 1000V DC BSF SIZE 1 DUA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80A 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 80A | Melting I²t 640.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £241.34667 | £724.04 |
| Unit Price without VAT: | £241.34667 |
|---|---|
| Unit Price with VAT: | £289.61600 |

