
BQQ41-WH | |
|---|---|
DigiKey Part Number | 2041-BQQ41-WH-ND |
Manufacturer | |
Manufacturer Product Number | BQQ41-WH |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Quick Connect (0.250") |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600V |
Series | Top Termination Quick Connect (0.250") |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 1 | Color White |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.15000 | £5.15 |
| 10 | £3.65200 | £36.52 |
| 25 | £3.21120 | £80.28 |
| 50 | £2.94000 | £147.00 |
| 200 | £2.53965 | £507.93 |
| 400 | £2.39773 | £959.09 |
| 600 | £2.32915 | £1,397.49 |
| 1,000 | £2.25564 | £2,255.64 |
| Unit Price without VAT: | £5.15000 |
|---|---|
| Unit Price with VAT: | £6.18000 |

