Image for BPVM-1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPVM-1S

DigiKey Part Number
BPVM-1S-ND
Manufacturer
Manufacturer Product Number
BPVM-1S
Description
FUSE BLK PV 10X38 1000V 1P SCREW
Customer Reference
Detailed Description
Fuse Block 30 A 1000V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Termination Style
Screw Terminal
Current Rating (Amps)
30 A
Contact Material
Copper
For Use With/Related Products
10mm x 38mm
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.