
BPMA510UL | |
|---|---|
DigiKey Part Number | 2041-BPMA510UL-ND |
Manufacturer | |
Manufacturer Product Number | BPMA510UL |
Description | SPD TYPE 2 1.02KV MCOV 4 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.02kV MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.02kV | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 3 kV | |
Operating Temperature | -40°C ~ 90°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £190.89000 | £190.89 |
| Unit Price without VAT: | £190.89000 |
|---|---|
| Unit Price with VAT: | £229.06800 |

