
BPMA385UL | |
|---|---|
DigiKey Part Number | 2041-BPMA385UL-ND |
Manufacturer | |
Manufacturer Product Number | BPMA385UL |
Description | VARISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Varistor 3 Circuit DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 770 V | |
Energy | - | |
Number of Circuits | 3 | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Features | High Surge | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £161.49000 | £161.49 |
| Unit Price without VAT: | £161.49000 |
|---|---|
| Unit Price with VAT: | £193.78800 |

