
BPMA150D200LV | |
|---|---|
DigiKey Part Number | BPMA150D200LV-ND |
Manufacturer | |
Manufacturer Product Number | BPMA150D200LV |
Description | VARISTOR 40KA MODULE PLUG-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 kA Varistor 1 Circuit DIN Rail Module, Plug-In Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Current - Surge | 40 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | DIN Rail | |
Package / Case | Module, Plug-In Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.51000 | £151.51 |
| Unit Price without VAT: | £151.51000 |
|---|---|
| Unit Price with VAT: | £181.81200 |

