BPM600UL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £214.83000
Datasheet
Image for BPM600UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPM600UL

DigiKey Part Number
BPM600UL-ND
Manufacturer
Manufacturer Product Number
BPM600UL
Description
VARISTOR 347V 40KA MOD PLUG-IN
Customer Reference
Detailed Description
347 V 40 kA Varistor 1 Circuit DIN Rail Module, Plug-In Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
600 V
Varistor Voltage (Typ)
347 V
Current - Surge
40 kA
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Module, Plug-In Terminal Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes