
BPM600IEC | |
|---|---|
DigiKey Part Number | BPM600IEC-ND |
Manufacturer | |
Manufacturer Product Number | BPM600IEC |
Description | VARISTOR 480V 30KA MOD PLUG-IN |
Customer Reference | |
Detailed Description | 480 V 30 kA Varistor 1 Circuit DIN Rail Module, Plug-In Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 600 V | |
Maximum DC Volts | 600 V | |
Varistor Voltage (Typ) | 480 V | |
Current - Surge | 30 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | DIN Rail | |
Package / Case | Module, Plug-In Terminal Block |

