MOVS Surface Mount Metal Oxide Varistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPM385IEC

DigiKey Part Number
BPM385IEC-ND
Manufacturer
Manufacturer Product Number
BPM385IEC
Description
VARISTOR 230V 40KA MOD PLUG-IN
Customer Reference
Detailed Description
230 V 40 kA Varistor 1 Circuit DIN Rail Module, Plug-In Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
385 V
Maximum DC Volts
500 V
Varistor Voltage (Typ)
230 V
Current - Surge
40 kA
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Module, Plug-In Terminal Block
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.