15 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/SC-15

DigiKey Part Number
BP/SC-15-ND
Manufacturer
Manufacturer Product Number
BP/SC-15
Description
FUSE CERAMIC 15A 600VAC 170VDC
Customer Reference
Detailed Description
15 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£15.42400£77.12
Manufacturers Standard Package
Unit Price without VAT:£15.42400
Unit Price with VAT:£18.50880