Image for BP/S-3-2/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/S-3-2/10

DigiKey Part Number
BP/S-3-2/10-ND
Manufacturer
Manufacturer Product Number
BP/S-3-2/10
Description
FUSE EDISON PLUG 3.2A 125VAC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
3.2A 125 VAC Fuse Edison Plug Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Edison Plug
Current Rating (Amps)
3.2A
Voltage Rating - AC
125 VAC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
S Type Plug
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£39.06800£195.34
Manufacturers Standard Package
Unit Price without VAT:£39.06800
Unit Price with VAT:£46.88160