
BP/S-25 | |
|---|---|
DigiKey Part Number | BP/S-25-ND |
Manufacturer | |
Manufacturer Product Number | BP/S-25 |
Description | FUSE EDISON PLUG 25A 125VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25A 125 VAC Fuse Edison Plug Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Edison Plug | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | S Type Plug | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £30.15600 | £150.78 |
| Unit Price without VAT: | £30.15600 |
|---|---|
| Unit Price with VAT: | £36.18720 |

