Image for BP/S-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/S-10

DigiKey Part Number
BP/S-10-ND
Manufacturer
Manufacturer Product Number
BP/S-10
Description
FUSE EDISON PLUG 10A 125VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10A 125 VAC Fuse Edison Plug Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
125 VAC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Motor Protection
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Package / Case
S Type Plug
Fuse Type
Edison Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£34.81400£174.07
Manufacturers Standard Package
Unit Price without VAT:£34.81400
Unit Price with VAT:£41.77680