
BP/NON-45 | |
|---|---|
DigiKey Part Number | BP/NON-45-ND |
Manufacturer | |
Manufacturer Product Number | BP/NON-45 |
Description | FUSE CARTRIDGE 45A 250VAC/125VDC |
Customer Reference | |
Detailed Description | 45A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £12.30600 | £61.53 |
| Unit Price without VAT: | £12.30600 |
|---|---|
| Unit Price with VAT: | £14.76720 |

