
BP/MB-15 | |
|---|---|
DigiKey Part Number | BP/MB-15-ND |
Manufacturer | |
Manufacturer Product Number | BP/MB-15 |
Description | PLUG TYPE CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A 125 V AC DC Push to Reset Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £68.38400 | £341.92 |
| Unit Price without VAT: | £68.38400 |
|---|---|
| Unit Price with VAT: | £82.06080 |

