
BP/MAX-100ID | |
|---|---|
DigiKey Part Number | BP/MAX-100ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/MAX-100ID |
Description | FUSE AUTO 100A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Purple | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £16.11200 | £80.56 |
| Unit Price without VAT: | £16.11200 |
|---|---|
| Unit Price with VAT: | £19.33440 |

