
BP/MAS-3X5 | |
|---|---|
DigiKey Part Number | BP/MAS-3X5-ND |
Manufacturer | |
Manufacturer Product Number | BP/MAS-3X5 |
Description | FUSE CARTRIDGE 3A XMAS LIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3A Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £13.79900 | £275.98 |
| Unit Price without VAT: | £13.79900 |
|---|---|
| Unit Price with VAT: | £16.55880 |

