
BP/HRK | |
|---|---|
DigiKey Part Number | BP/HRK-ND |
Manufacturer | |
Manufacturer Product Number | BP/HRK |
Description | FUSE HOLDER CART 32V 15A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15 A |
Mfr | For Use With/Related Products 3AG, 7AG, 8AG, 1/4" x 7/8" ~ 1-1/4" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm) | Termination Style Wire Leads |

